EC0233-000

Heilind Number:RYCEC0233-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0233-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0233-000
Product Type:Push-On
Color:White
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811920
SKU:RYCEC0233-000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker Push-On in White. Crafted from durable flexible PVC, these markers are designed for long-lasting use. The straight-cut marker features a bold black 'K' legend for clear visibility. Compatible with cables ranging from .08 to .13 inches (2-3.2mm) in diameter, they offer versatile application. Perfect for labeling wires in various settings, these markers are a must-have for efficient cable management.