EC0235-000

Heilind Number:RYCEC0235-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0235-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0235-000
Product Type:Push-On
Color:White
Legend:M
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811922
SKU:RYCEC0235-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Designed for simple push-on application, these markers are perfect for efficient organization. Made of flexible PVC, they are durable and versatile, with a straight cut for a clean look. The black "M" legend stands out clearly against the white background, ensuring easy readability. Compatible with cables ranging from .08 to .13 inches (2-3.2mm) in diameter, these markers are a practical solution for labeling in various settings. Ideal for industrial or office use, they streamline cable management processes. Upgrade your organization system with these high-quality markers.