EC0236-000

Heilind Number:RYCEC0236-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0236-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0236-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:05811923
SKU:RYCEC0236-000

Detailed Description

Enhance cable organization with our Z-Type Marker Push-Ons in White. Crafted from flexible PVC for durability, these markers feature a sleek black "N" legend for easy identification. Designed for compatibility with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter, they offer a secure grip with a straight cut for a professional finish. Perfect for labeling and organizing wires in any setting, these markers are a must-have for efficient cable management. Elevate your labeling game with our Z-Type Marker Push-Ons.