EC0239-000

Heilind Number:RYCEC0239-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0239-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0239-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:Q
Marker Cut:Straight
Part Aliases:05811926
SKU:RYCEC0239-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for effortless application, this Push-On marker features a black 'Q' legend for clear identification. Crafted from durable Flexible PVC, it ensures long-lasting performance. The Straight cut marker is compatible with cables ranging from 0.08 to 0.13 inches (2-3.2 mm) in diameter. Ideal for labeling and organizing wires effectively, this marker is a must-have for any professional setting. Elevate your cable management game with this essential labeling tool.