EC0240-000

Heilind Number:RYCEC0240-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0240-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0240-000
Product Type:Push-On
Color:White
Legend:R
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811927
SKU:RYCEC0240-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Made of durable Flexible PVC, this marker features a Straight cut for easy application on cables. The Black R legend ensures clear identification, while the push-on design accommodates cable diameters ranging from .08 to .13 inches (2-3.2 mm). Perfect for efficient labeling in various applications, this marker is a must-have for any workplace.