EC0242-000

Heilind Number:RYCEC0242-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0242-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0242-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:05811929
SKU:RYCEC0242-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, these push-on markers are durable and versatile, suitable for a variety of applications. The black T legend stands out clearly against the white background, ensuring easy readability. With a straight marker cut, installation is a breeze. Compatible with cables ranging from .08 to .13 inches (2 to 3.2 mm) in diameter, these markers provide a secure fit. Perfect for organizing and labeling wires in any setting, from industrial to residential. Stay organized and efficient with our high-quality wire and cable markers.