EC0243-000

Heilind Number:RYCEC0243-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0243-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0243-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:05811930
SKU:RYCEC0243-000

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient push-on installation. Made of durable Flexible PVC, these markers feature a straight cut for seamless application. The black U legend stands out clearly against the white background, ensuring easy cable identification. Compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm), these markers offer versatile use in various applications. Perfect for organizing wires in any setting, from industrial to residential, these markers are a must-have for efficient cable management.