EC0245-000

Heilind Number:RYCEC0245-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0245-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0245-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:05811932
SKU:RYCEC0245-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for easy push-on application. Crafted from durable Flexible PVC, this marker features a sleek black 'W' legend for clear identification. With a straight cut design, it ensures a secure fit on cables ranging from .08 to .13 inches (2-3.2mm) in diameter. Perfect for efficient labeling in various settings, this marker is a must-have for any wire and cable management system.