EC0246-000

Heilind Number:RYCEC0246-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0246-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0246-000
Product Type:Push-On
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811933
SKU:RYCEC0246-000

Detailed Description

Easily identify cables with our Z-Type Marker in white, featuring the bold "X" legend in black for clear labeling. Made of flexible PVC, this push-on sleeve accommodates cable diameters ranging from .08 to .13 inches (2-3.2 mm), ensuring a secure fit. With a straight-cut design, installation is quick and hassle-free. Perfect for organizing wires in any setting, from home offices to industrial spaces, this marker is a must-have for efficient cable management. Stay organized and streamline your workflow with this essential labeling solution.