EC0247-000

Heilind Number:RYCEC0247-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0247-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0247-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:05811934
SKU:RYCEC0247-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for easy application, this push-on marker features a straight cut for a streamlined look. Crafted from flexible PVC, it ensures durability and longevity. The black "Y" legend stands out clearly for efficient cable identification. Compatible with cables ranging from 0.08 to 0.13 inches (2-3.2 mm) in diameter, it offers versatile usage. Perfect for labeling tasks in various settings, from industrial to residential, this marker is a must-have for efficient cable management. Elevate your labeling game with this high-quality, practical solution.