EC0249-000

Heilind Number:RYCEC0249-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0249-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0249-000
Product Type:Push-On
Color:White
Legend:+
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811936
SKU:RYCEC0249-000

Detailed Description

Enhance cable organization with our Z-Type Push-On Marker, a convenient solution for labeling wires and cables. Made of durable white flexible PVC, these markers feature a black plus sign (+) legend for clear identification. With a straight-cut design, they easily slide onto cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). Perfect for streamlining cable management in various applications, these markers ensure efficient and accurate labeling. Upgrade your labeling system with these high-quality Z-Type Push-On Markers.