EC0258-000

Heilind Number:RYCEC0258-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0258-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811947

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0258-000
Product Type:Push-On
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
SKU:RYCEC0258-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these markers feature straight cuts for seamless application. The bold black legends ensure clear labeling, while the push-on design accommodates cables with diameters ranging from .08 to .13 inches (2-3.2 mm). Perfect for organizing wires in any setting, from industrial to residential, these markers are a must-have for efficient cable management. Upgrade your labeling game with our high-quality Wire & Cable Markers from the Clip-On series.