EC0357-000

Heilind Number:RYCEC0357-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0357-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0357-000
Product Type:Push-On
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
SKU:RYCEC0357-000

Detailed Description

Enhance cable organization with our vibrant yellow Push-On Z-Type Marker. Designed for easy installation, this flexible PVC marker ensures a secure fit on cables ranging from .01 to .16 inches in diameter. The bold black legend '0' stands out clearly for quick identification, while the straight cut design adds a professional finish. Perfect for labeling and organizing wires in various applications, this marker is a must-have for efficient cable management.