EC0358-000

Heilind Number:RYCEC0358-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0358-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0358-000
Product Type:Push-On
Color:Yellow
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
SKU:RYCEC0358-000

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this Push-On marker securely attaches to cables with a diameter ranging from .01 to .16 inches (2.5-4 mm). The straight cut design and bold black legend ensure clear and effective labeling. Perfect for efficient cable management in any setting, this marker is a must-have for staying organized.