EC0360-000

Heilind Number:RYCEC0360-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0360-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0360-000
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
SKU:RYCEC0360-000

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for quick and secure push-on attachment. Made of durable flexible PVC, it ensures long-lasting visibility for effortless cable management. Featuring a straight cut for a neat finish, the marker is compatible with cable diameters ranging from .01 to .16 inches (2.5 - 4 mm). The bold black legend "3" stands out clearly for efficient organization. Perfect for labeling wires in various applications, this marker is a must-have for any professional workspace. Stay organized and efficient with our high-quality Wire & Cable Marker.