EC0362-000

Heilind Number:RYCEC0362-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0362-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0362-000
Product Type:Push-On
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
SKU:RYCEC0362-000

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient organization in any workspace. Made of flexible PVC, this Push-On marker features a straight cut for seamless application onto cables with diameters ranging from .01 to .16 inches (2.5-4mm). The bold black legend "5" stands out for clear labeling, ensuring quick and accurate identification. Perfect for Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for any professional setting.