| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EC0363-000 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| SKU: | RYCEC0363-000 |
EC0363-000
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made from durable flexible PVC, this push-on marker features a straight cut design for effortless installation. The bold black legend "6" stands out for clear labeling, ensuring efficient cable management. Compatible with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter, it's perfect for a variety of applications. Stay organized and streamline your workflow with this essential wire and cable marker.

