EC0364-000

Heilind Number:RYCEC0364-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0364-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0364-000
Product Type:Push-On
Color:Yellow
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
SKU:RYCEC0364-000

Detailed Description

Enhance cable identification with our Yellow Z-Type Marker, designed for seamless push-on application. Crafted from durable flexible PVC, this marker features a clear black legend for easy readability. With a compatible cable diameter range of .01 to .16 inches (2.5 to 4 mm), it offers versatile usage for various wiring setups. The straight-cut design ensures a secure fit, making it ideal for organizing and labeling wires in any setting. Elevate your labeling game with this essential Wire & Cable Marker, perfect for efficient cable management.