EC0365-000

Heilind Number:RYCEC0365-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0365-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0365-000
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
SKU:RYCEC0365-000

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Featuring the number "8" in bold black lettering, this flexible PVC marker ensures clear visibility for effortless organization. With a convenient push-on design and compatibility with cables ranging from 0.01 to 0.16 inches (2.5 to 4 mm) in diameter, it offers easy installation and a secure fit. Perfect for a wide range of applications, from industrial to residential, this marker is a reliable solution for labeling wires and cables effectively. Elevate your labeling process with this essential tool for efficient, organized workflows.