EC0366-000

Heilind Number:RYCEC0366-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0366-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0366-000
Product Type:Push-On
Color:Yellow
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
SKU:RYCEC0366-000

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for quick and efficient cable organization. Made of durable Flexible PVC, this push-on marker features a straight cut for seamless application. The black legend "9" stands out clearly against the bright yellow background, ensuring easy readability. Compatible with cable diameters ranging from .01 to .16 inches (2.5 to 4 mm), it offers versatile usage across various cable types. Streamline your labeling process with this essential tool for Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves.