EC0367-000

Heilind Number:RYCEC0367-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0367-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151410

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0367-000
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
SKU:RYCEC0367-000

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Designed for easy push-on installation, this marker features a durable flexible PVC construction with a straight-cut design for seamless application. The bold black "A" legend ensures clear identification, while its compatibility with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter makes it versatile for various setups. Perfect for labeling wires and cables in professional or DIY projects, this marker is a convenient and reliable solution for efficient cable management. Elevate your organization game with this essential accessory.