EC0369-000

Heilind Number:RYCEC0369-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0369-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06151417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0369-000
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
SKU:RYCEC0369-000

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for quick and secure attachment. Made from durable Flexible PVC, this marker ensures long-lasting visibility for optimal organization. The black "H" legend stands out clearly against the bright background, allowing for easy identification. With a straight cut design, it effortlessly slides onto cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). Perfect for efficient cable management in various settings, this marker is a must-have for any labeling and identification needs.