EC0481-000

Heilind Number:RYCEC0481-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0481-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06153911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0481-000
Product Type:Push-On
Color:White
Legend:B
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:06153911
SKU:RYCEC0481-000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in white. Crafted from flexible PVC, this push-on marker features a straight-cut design for seamless installation. The black legend "B" stands out clearly for quick reference, while its compatibility with cables ranging from .098 to .157 inches in diameter ensures versatility. Perfect for labeling and identifying wires in various applications, this marker is a practical addition to any toolkit for efficient cable management.