EC0482-000

Heilind Number:RYCEC0482-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0482-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06153912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0482-000
Product Type:Push-On
Color:White
Legend:C
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:06153912
SKU:RYCEC0482-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Crafted from durable Flexible PVC, this marker guarantees longevity and reliability. The straight-cut design ensures easy installation, while the black "C" legend provides clear identification. Compatible with cable diameters ranging from .098 to .157 inches (2.5 to 4 mm), it accommodates a wide range of wires. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is a versatile solution for your labeling needs.