EC0483-000

Heilind Number:RYCEC0483-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0483-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06153913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0483-000
Product Type:Push-On
Color:White
Legend:D
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:06153913
SKU:RYCEC0483-000

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in White. Crafted from durable Flexible PVC, this Push-On marker features a sleek black "D" legend for clear labeling. Suitable for cables with a diameter ranging from .098 to .157 inches (2.5 to 4 mm), it ensures a secure fit for efficient cable management. The straight-cut design guarantees easy application, while the high-contrast legend color facilitates quick and accurate identification. Perfect for various industries, this marker is a must-have for maintaining a tidy and well-organized workspace. Elevate your labeling system with our Z-Type Marker in White.