EC0484-000

Heilind Number:RYCEC0484-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0484-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06153914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0484-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:06153914
SKU:RYCEC0484-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for easy push-on installation. Crafted from durable Flexible PVC, this marker features a straight cut and is compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter. The bold black "E" legend ensures clear identification, while its sleek design adds a professional touch to your labeling needs. Perfect for a wide range of applications, this marker is a must-have for efficient cable management.