EC0861-000

Heilind Number:RYCEC0861-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0861-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06171939

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0861-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC0861-000

Detailed Description

Enhance cable organization with our White Z-Type Marker, a must-have accessory for efficient cable labeling. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a sleek design with Straight cuts and a timeless Black legend, it offers a professional touch to any project. Compatible with cable diameters ranging from .13 to .22 inches (3.4-5.7mm), it provides versatility for various applications. Perfect for use in Label & Identification Products, our Z-Type Marker is a practical solution for managing wires effectively.