EC1026-000

Heilind Number:RYCEC1026-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1026-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06181229

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1026-000
Product Type:Push-On
Color:Red
Legend:T
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
SKU:RYCEC1026-000

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in vibrant red. Designed for easy installation, this push-on marker features a straight cut for a secure fit on cables ranging from 0.15 to 0.25 inches (3.8 - 6.3 mm) in diameter. The black "T" legend ensures clear labeling, while the durable PVC construction guarantees long-lasting performance. Perfect for various applications, this marker is a must-have for efficient cable management.