EC1076-000

Heilind Number:RYCEC1076-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1076-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06181939

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1076-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC1076-000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker Push-On in classic white. Crafted from durable PVC, these markers ensure long-lasting performance. Featuring a straight cut design and black legend color, they offer clear and professional labeling. Compatible with cables ranging from .15 to .25 inches (3.8-6.3 mm) in diameter, they provide versatility for various applications. Perfect for efficient cable management, these markers are essential for any labeling project. Explore our full range of Push-On, Clip-On Markers & Sleeves for comprehensive wire and cable marking solutions.