EC1163-000

Heilind Number:RYCEC1163-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1163-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06183938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1163-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
SKU:RYCEC1163-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these markers are designed for quick installation with a push-on application. The black legends ensure clear labeling, while the straight cut design fits securely on cables with diameters ranging from .15 to .25 inches (3.8 - 6.3 mm). Perfect for organizing wire and cable systems, these markers are a convenient solution for any labeling need in various industries.