EC1166-000

Heilind Number:RYCEC1166-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1166-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06183941

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1166-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC1166-000

Detailed Description

Easily identify cables with our White Z-Type Marker, designed for quick and convenient installation with its Push-On feature. Made of durable PVC, it ensures long-lasting performance in various environments. The straight marker cut and black legend color enhance visibility, while its compatibility with cable diameters ranging from .15 to .25 inches (3.8-6.3 mm) makes it versatile for different applications. Perfect for organizing and labeling wires in any setting, this marker is a must-have for efficient cable management.