EC1169-000

Heilind Number:RYCEC1169-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1169-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06183948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1169-000
Product Type:Push-On
Color:White
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
SKU:RYCEC1169-000

Detailed Description

Enhance cable organization with our White Z-Type Marker in PVC, ideal for quick and easy identification. Featuring a sleek black legend, this straight-cut marker accommodates cables with a diameter ranging from .15 to .25 inches (3.8 - 6.3mm). Perfect for streamlining labeling processes in various applications, it offers efficient cable management solutions. Elevate your labeling game with this essential tool from our Label & Identification Products collection.