EC1219-000

Heilind Number:RYCEC1219-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1219-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1219-000
Product Type:Push-On
Color:Brown
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Part Aliases:06201101
SKU:RYCEC1219-000

Detailed Description

Stay compliant with RoHS regulations using our brown Z-Type Marker, an essential component for organizing and identifying cables. Made of flexible PVC, this push-on marker ensures durability and ease of installation, with a straight cut for a seamless fit. The white legend stands out clearly against the brown background, guaranteeing easy readability. Suitable for cables with a diameter ranging from 4.3 to 6.9 mm, this marker is versatile and practical for a variety of applications. Upgrade your labeling system with this high-quality marker, a must-have for efficient cable management.