EC1222-000

Heilind Number:RYCEC1222-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1222-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1222-000
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:06201404
SKU:RYCEC1222-000

Detailed Description

Stay compliant with RoHS regulations while efficiently organizing your cables with these Z-Type Marker Push-Ons. Made of flexible PVC in a vibrant yellow hue, they offer easy identification with their black legend. Designed for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), these markers ensure a secure fit with a straight cut. Perfect for various applications in the industrial or commercial sectors, these markers are a convenient solution for labeling and organizing wires effectively. Upgrade your cable management system with these durable and reliable markers.