EC1223-000

Heilind Number:RYCEC1223-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1223-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1223-000
Color:Green
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:06201505
SKU:RYCEC1223-000

Detailed Description

Enhance your cable organization with our RoHS-compliant Z-Type Marker in vibrant green. Crafted from durable flexible PVC, these push-on markers are designed for effortless installation on cables with a diameter range of .169 to .271 inches (4.3 to 6.9 mm). Featuring a sleek black legend, these markers not only add visual distinction but also ensure clear identification. Suitable for a variety of applications, from industrial to residential, these markers guarantee efficient cable management. Upgrade your labeling system with our high-quality Z-Type Marker.