EC1226-000

Heilind Number:RYCEC1226-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1226-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201808

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1226-000
Color:Gray
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:06201808
SKU:RYCEC1226-000

Detailed Description

Stay compliant with RoHS regulations with our Gray Z-Type Marker, specially designed for easy push-on installation. Made from durable flexible PVC, this marker ensures long-lasting performance. Featuring a bold black legend "8", it provides clear identification for your cables. With a straight cut design, it effortlessly fits cables with a diameter ranging from .169 to .271 inches (4.3 to 6.9 mm). Ideal for labeling and organizing wires, this marker is a must-have for any professional workspace. Find it in our Label & Identification Products collection.