EC1236-000

Heilind Number:RYCEC1236-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1236-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1236-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
SKU:RYCEC1236-000

Detailed Description

Stay compliant with environmental regulations with our RoHS-certified Z-Type Marker. Designed for easy installation, this Push-On marker in White features the number 9 legend in Black. Made of Flexible PVC, it ensures durability while providing a secure fit on cables with a diameter range of .17 to .27 inches (4.3 to 6.9 mm). The straight marker cut guarantees a professional, streamlined appearance. Ideal for organizing and identifying wires and cables, it is a must-have in any industrial or commercial setting. Elevate your cable management with our Z-Type Marker.