EC1237-000

Heilind Number:RYCEC1237-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1237-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1237-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:06201910
SKU:RYCEC1237-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for seamless identification in any setting. Made from durable Flexible PVC, this marker features a straight cut for easy application. The bold black legend "A" ensures clear labeling, while its push-on design and compatible cable diameter of .17 - .27 inches (4.3 - 6.9 mm) guarantee a secure fit. Perfect for labeling wire and cables, this marker is a must-have for efficient and professional cable management. Elevate your workspace with this essential labeling solution.