EC1255-000

Heilind Number:RYCEC1255-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1255-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06201928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1255-000
Product Type:Push-On
Color:White
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:06201928
SKU:RYCEC1255-000

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring a sleek design and clear "S" legend in bold black. Made of durable flexible PVC, this marker is perfect for labeling various cable types with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Its straight cut design ensures easy installation for efficient cable management. Ideal for organizing wire and cable systems in any setting, from industrial to residential, these markers are a must-have for maintaining a tidy and well-structured workspace. Upgrade your labeling system with our high-quality Z-Type Marker and streamline your cable identification process.