EC1530-000

Heilind Number:RYCEC1530-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1530-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06223938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1530-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
SKU:RYCEC1530-000

Detailed Description

Easily identify cables with our White Push-On Z-Type Marker. Made of durable PVC, these straight-cut markers feature a bold black legend, ensuring clear and long-lasting labeling. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), they offer versatile use in various applications. Perfect for organization and identification in your workspace, these markers are a reliable choice for efficient cable management. Upgrade your labeling system with these high-quality markers, part of our extensive range of Label & Identification Products.