EC1623-000

Heilind Number:RYCEC1623-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1623-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06241939

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1623-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC1623-000

Detailed Description

Easily label wires and cables with our White Z-Type Marker, designed for quick and secure push-on application. Crafted from durable PVC, these markers feature straight-cut edges and bold black lettering for easy identification. Compatible with cable diameters ranging from .31 to .5 inches (7.9-12.7 mm), they offer versatile use in various industrial and commercial settings. Ensure efficient organization and maintenance of your wiring systems with these reliable markers, a must-have in any workspace.