EC1663-000

Heilind Number:RYCEC1663-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1663-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1663-000
Product Type:Push-On
Color:Yellow
Legend:+
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
SKU:RYCEC1663-000

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for quick and secure push-on installation. Featuring a straightforward + legend in bold black, this PVC marker ensures clear and durable labeling. Suitable for cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), it provides efficient organization in any setting. Perfect for various industries, our marker guarantees easy identification and maintenance of wire and cable systems. Upgrade your labeling process with this essential accessory.