EC1664-000

Heilind Number:RYCEC1664-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1664-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1664-000
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
SKU:RYCEC1664-000

Detailed Description

Easily identify and organize your cables with our Push-On Z-Type Marker in vibrant yellow. Made of durable PVC, these markers feature a convenient straight cut for effortless application on cables ranging from .31 to .5 inches (7.9 - 12.7 mm) in diameter. The black legend stands out clearly for efficient labeling. Perfect for labeling and identification tasks in various industries, these markers ensure smooth cable management. Upgrade your workspace with these high-quality markers, a must-have in the Label & Identification Products category.