EC1665-000

Heilind Number:RYCEC1665-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1665-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1665-000
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
SKU:RYCEC1665-000

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, a must-have for efficient organization and maintenance. Made of durable PVC, these markers feature a straight cut for seamless application onto cables ranging from .31 to .5 inches in diameter. The black legend ensures clear visibility, while the push-on design allows for quick and hassle-free installation. Perfect for labeling wires in various settings, from industrial facilities to home offices, these markers streamline cable management and enhance safety compliance. Stay organized with our reliable Wire & Cable Markers, Cards, & Sleeves.