EC1686-000

Heilind Number:RYCEC1686-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1686-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1686-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:I
Marker Cut:Straight
SKU:RYCEC1686-000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Designed for seamless installation, this push-on marker features a straight cut for a secure fit on cables with a diameter ranging from .31 to .5 inches (7.9 - 12.7 mm). The black letter "I" stands out clearly against the white background, ensuring quick and efficient cable management. Made of durable PVC, this marker is built to last in various environments. Perfect for labeling applications in industries such as telecommunications, electrical, and networking. Elevate your cable organization with this essential labeling solution.