EC1687-000

Heilind Number:RYCEC1687-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1687-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1687-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
SKU:RYCEC1687-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for easy push-on application. Crafted from durable PVC, these markers feature a straight cut for seamless installation. The contrasting black legend, marked with the letter "J," ensures clear and legible identification. Compatible with cables ranging from 0.31 to 0.5 inches (7.9 to 12.7 mm) in diameter, these markers offer versatile usage. Perfect for labeling wires and cables, they streamline identification processes in various settings. Elevate your labeling game with our Z-Type Marker, an essential tool in the Label & Identification Products category.