EC1688-000

Heilind Number:RYCEC1688-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1688-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1688-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
SKU:RYCEC1688-000

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring a straight-cut design for seamless application. Made of durable PVC, these markers are suitable for cables with a diameter ranging from 7.9 to 12.7mm. The bold black "K" legend ensures clear labeling, enhancing organization in any wiring setup. Perfect for efficient cable management, these markers are essential for professionals in various industries. Upgrade your labeling system with these high-quality push-on markers.