EC1690-000

Heilind Number:RYCEC1690-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1690-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1690-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:M
Marker Cut:Straight
SKU:RYCEC1690-000

Detailed Description

Easily identify cables with our Z-Type Marker Push-On in White, designed for efficient cable management. Made of durable PVC, these markers feature a straight-cut design and are compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). The bold black "M" legend stands out for clear labeling. Perfect for organizing wire and cable systems, these markers are essential for any labeling and identification project.