EC1694-000

Heilind Number:RYCEC1694-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1694-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1694-000
Product Type:Push-On
Color:White
Legend:Q
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
SKU:RYCEC1694-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for effortless push-on application. Featuring a bold 'Q' legend in Black, this PVC marker ensures clear identification within any electrical setup. With a straight cut for seamless attachment, it accommodates cables with diameters ranging from .31 to .5 inches (7.9 - 12.7 mm). Perfect for efficient labeling in various industries, it's a must-have for maintaining order and clarity in your workspace.