EC1708-000

Heilind Number:RYCEC1708-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1708-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1708-000
Product Type:Push-On
Color:White
Legend:Earth
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
SKU:RYCEC1708-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for quick and easy push-on application. Featuring the essential "Earth" legend in bold Black, this PVC marker ensures clear identification for efficient cable management. With a straight cut and compatibility with cable diameters ranging from .31 to .5 inches (7.9-12.7 mm), it offers versatility for various labeling needs. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Elevate your labeling process with this essential accessory.